M48Z58-70PC1

STMicroelectronics
511-M48Z5870PC1
M48Z58-70PC1

Mfr.:

Description:
NVRAM 64K (8Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
PCDIP-28
Parallel
64 kbit
8 k x 8
8 bit
70 ns
5.5 V
4.75 V
50 mA
0 C
+ 70 C
M48Z58
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 240
Subcategory: Memory & Data Storage
Unit Weight: 10,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.907

Stock:
1.907 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,49 € 36,49 €
33,53 € 335,30 €
32,23 € 805,75 €
31,64 € 1.582,00 €
30,96 € 3.096,00 €
30,13 € 7.231,20 €
1.200 Quote