M48Z12-70PC1

STMicroelectronics
511-M48Z1270PC1
M48Z12-70PC1

Mfr.:

Description:
NVRAM 16K (2Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
PCDIP-24
Parallel
16 kbit
2 k x 8
8 bit
70 ns
5.5 V
4.5 V
80 mA
0 C
+ 70 C
M48Z12
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 280
Subcategory: Memory & Data Storage
Unit Weight: 9,407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 619

Stock:
619
Can Dispatch Immediately
On Order:
220
Expected 8/6/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,20 € 25,20 €
23,52 € 235,20 €
22,95 € 573,75 €
22,39 € 1.119,50 €
21,83 € 2.183,00 €
21,18 € 5.930,40 €
1.120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
25,35 €
Min:
1