M48T08-150PC1

STMicroelectronics
511-M48T0815PC1
M48T08-150PC1

Mfr.:

Description:
Real Time Clock 64K (8Kx8) 150ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
8 kB
PCDIP-28
Integrated Battery
4.75 V
5.5 V
0 C
+ 70 C
M48T08
Through Hole
Tube
Brand: STMicroelectronics
Function: Calendar, Clock, NV Timekeeping RAM
Product Type: Real Time Clocks
Factory Pack Quantity: 240
Subcategory: Clock & Timer ICs
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542320041
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,83 € 32,83 €
26,40 € 264,00 €
24,72 € 618,00 €
23,81 € 2.381,00 €
22,84 € 5.481,60 €
22,76 € 10.924,80 €
1.200 Quote

Possible Replacement

STMicroelectronics M48T08-100PC1
STMicroelectronics
Real Time Clock 64K (8Kx8) 100ns