M27C256B-10F1

STMicroelectronics
511-M27C256B-10F
M27C256B-10F1

Mfr.:

Description:
EPROM 256K (32KX8) 100ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EPROM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
FDIP-28W
OTP, UV
256 kB
32 k x 8
Parallel
50 mA
12.75 V
5 V
5 V
- 40 C
+ 70 C
M27C256B-10
Tube
Access Time: 100 ns
Brand: STMicroelectronics
Output Enable Access Time: 50 ns
Product Type: EPROM
Factory Pack Quantity: 260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542325500
CNHTS:
8542319000
USHTS:
8542320061
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: