M24512E-FDW6TP

STMicroelectronics
511-M24512E-FDW6TP
M24512E-FDW6TP

Mfr.:

Description:
EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
512 kbit
I2C
1 MHz
64 k x 8
TSSOP-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 500 uA
Brand: STMicroelectronics
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Part # Aliases: R1EX24512BTAS0I#S0
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M24512E-F 512Kbit Serial I²C BUS EEPROM

STMicroelectronics M24512E-F 512Kbit Serial I²C BUS EEPROM features a 512Kbit capacity and I2C compatibility. The STMicroelectronics M24512E-F is organized as  64K × 8-bits and ensures unparalleled data handling. The device has a wide supply voltage range from 1.6V to 5.5V and a clock frequency of 1MHz (or less). The M24512E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 496

Stock:
496
Can Dispatch Immediately
On Order:
4.000
Expected 9/21/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,383 € 3,83 €
0,373 € 9,33 €
0,366 € 18,30 €
0,358 € 35,80 €
0,347 € 86,75 €
0,34 € 170,00 €
0,332 € 332,00 €
Full Reel (Order in multiples of 4000)
0,315 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.