M24256-BRMN6TP

STMicroelectronics
511-M24256-BRMN6TP
M24256-BRMN6TP

Mfr.:

Description:
EEPROM 512Kb and 256Kb Ser

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
SOIC-8
450 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256-BR
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542327500
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45
Can Dispatch Immediately
On Order:
10.000
Expected 4/19/2027
10.000
TBD
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,388 € 3,88 €
0,378 € 9,45 €
0,371 € 18,55 €
0,362 € 36,20 €
0,352 € 88,00 €
0,344 € 172,00 €
0,336 € 336,00 €
Full Reel (Order in multiples of 2500)
0,295 € 737,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,48 €
Min:
1