LSM6DSV80XTR

STMicroelectronics
511-LSM6DSV80XTR
LSM6DSV80XTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI, sensor fusion wearables & trackers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
16 bit
- 40 C
+ 85 C
1.71 V
3.6 V
670 uA, 800 uA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM6DSV80X 6-Axis Inertial Measurement Unit

STMicroelectronics LSM6DSV80X 6-Axis Inertial Measurement Unit (IMU) combines two accelerometer structures for 16g and 80g full-scale sensing, embedded intelligence, and a gyroscope up to 4000dps in a single component. Utilization of the LSM6DSV80X allows devices to provide advanced capabilities, such as training analysis and performance benchmarks, to assist athletes. The low-g accelerometer records and identifies activities like running, walking, and gesture-based interactions. Various applications in sporting equipment are suitable for this IMU.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

In Stock: 10.193

Stock:
10.193
Can Dispatch Immediately
On Order:
5.000
Expected 1/18/2027
15.000
5.000
Expected 1/21/2027
10.000
Expected 4/21/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,15 € 7,15 €
6,03 € 30,15 €
5,60 € 56,00 €
5,08 € 127,00 €
4,72 € 236,00 €
4,39 € 439,00 €
Full Reel (Order in multiples of 5000)
4,39 € 21.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.