LMV321RILT

STMicroelectronics
511-LMV321RILT
LMV321RILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single Rail-to-Rail Input and Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 95 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 63 nA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 145 uA
Output Current per Channel: 46 mA
Package/Case: SOT-23-5
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Series: LMV321
Shutdown: No Shutdown
SR - Slew Rate: 450 mV/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 3 mV
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Low-Power High Accuracy Operational Amplifiers

STMicroelectronics Low-Power High Accuracy Operational Amplifiers features micropower consumption, zero drift, rail to rail, low-voltage offset, high voltage, and low input bias current. STMicroelectronics offers a micropower op amp portfolio with consumption as low as 2µA, standard and high-performance op amps, and space-saving packages, such as DFN, QFN, SOT-23, and SC-70. These devices also provide guaranteed specified minimum/maximum electrical performances. Ideal applications include sensor signal conditioning, battery-operated devices, medical instrumentation, power, AFE for high voltage sensors, computers, and tablets.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 25.143

Stock:
25.143 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,328 € 3,28 €
0,286 € 7,15 €
0,254 € 25,40 €
0,236 € 59,00 €
0,224 € 112,00 €
0,213 € 213,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,189 € 1.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.