LM4041DECT-1.2

STMicroelectronics
511-LM4041DECT-1.2
LM4041DECT-1.2

Mfr.:

Description:
Voltage References Precision MicroPWR 1.225V Shunt REF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-323-5
Shunt Precision References
1.225 V
1 %
100 PPM / C
40 uA
- 40 C
+ 125 C
LM4041
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Voltage References
Shunt Current - Min: 12 mA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Micropower Shunt Voltage Reference

STMicroelectronics LM4041 Precision Micropower Shunt Voltage Reference provides a stable 1.225V output voltage, with an initial accuracy of 0.1% @ 25°C and a low-temperature coefficient. The LM4041 is available in SOT323-5L and SOT23-3L surface-mount packages and can be designed in applications where space saving is a critical issue. The low operating current is a key advantage for power restricted designs. In addition, the LM4041 is very stable and can be used in a broad range of application conditions.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,744 € 7,44 €
0,67 € 16,75 €
0,589 € 58,90 €
0,55 € 137,50 €
0,527 € 263,50 €
0,511 € 511,00 €
Full Reel (Order in multiples of 3000)
0,467 € 1.401,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.