LM337SP

STMicroelectronics
511-LM337SP
LM337SP

Mfr.:

Description:
Linear Voltage Regulators 1.2-37V Adj Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
LM337
Through Hole
TO-220-3
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 4.2 V
- 40 V
0 C
+ 125 C
Tube
Brand: STMicroelectronics
Line Regulation: 0.04 %/V
Load Regulation: 1 %
Pd - Power Dissipation: 15 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 77 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1.776

Stock:
1.776
Can Dispatch Immediately
On Order:
2.000
Expected 7/28/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
0,86 € 8,60 €
0,778 € 19,45 €
0,688 € 68,80 €
0,644 € 161,00 €
0,618 € 309,00 €
0,591 € 591,00 €
0,574 € 1.148,00 €
0,561 € 3.366,00 €