LM2901DT

STMicroelectronics
511-LM2901DT
LM2901DT

Mfr.:

Description:
Analog Comparators Lo-Pwr Quad Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
32 V
2 mA
4 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2901
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 830 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM2901 Low Power Quad Voltage Comparators

STMicroelectronics LM2901 Low Power Quad Voltage Comparators consist of four independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The portfolio includes the LM2901, the LM2901B (AEC-100-qualified), and LM2901H (high-temperature) comparators. These components offer low supply/input bias/input offset currents and low output saturation voltages. LM2901 and LM2901B feature an input common-mode voltage range that includes the negative rail. For the LM2901H comparators, the input common-mode voltage range includes the ground. The automotive-grade LM2901B devices are specified at 5V and 36V single supply voltage operation with an increased maximum operating voltage of 40V and improved electrical characteristics.

In Stock: 1.577

Stock:
1.577
Can Dispatch Immediately
On Order:
10.000
Expected 10/26/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,206 € 2,06 €
0,181 € 4,53 €
0,159 € 15,90 €
0,149 € 37,25 €
0,144 € 72,00 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2500)
0,12 € 300,00 €
0,117 € 585,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.