LF50CDT-TRY

STMicroelectronics
511-LF50CDT-TRY
LF50CDT-TRY

Mfr.:

Description:
Linear Voltage Regulators VLDV Reg Inhibit 0.45V 50uA 500mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LF
SMD/SMT
DPAK
1 Output
Positive
5 V
500 mA
Fixed
6 V
16 V
- 40 C
+ 125 C
12 mA
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 25 mV
Load Regulation: 25 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: