LF33CV

STMicroelectronics
511-LF33CV
LF33CV

Mfr.:

Description:
LDO Voltage Regulators 3.3V 500mA Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
3.3 V
500 mA
1 Output
Positive
50 uA
2.5 V
16 V
Fixed
- 40 C
+ 125 C
200 mV
LF
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Ib - Input Bias Current: 500 uA
Line Regulation: 16 mV
Load Regulation: 16 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.605

Stock:
2.605
Can Dispatch Immediately
On Order:
2.000
Expected 6/14/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,04 € 10,40 €
0,894 € 22,35 €
0,724 € 72,40 €
0,679 € 169,75 €
0,678 € 339,00 €
0,677 € 1.354,00 €
0,658 € 2.632,00 €