LED2001PUR

STMicroelectronics
511-LED2001PUR
LED2001PUR

Mfr.:

Description:
LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
4 A
VFQFPN-8
18 V
3 V
850 kHz
Adjustable
LED2001
- 40 C
+ 150 C
PWM Dimming, Constant Current
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 3 V to 18 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 2 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4500
Subcategory: Driver ICs
Supply Current - Max: 2.5 mA
Unit Weight: 40,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED200x Monolithic Step-Down DC-DC Converters

STMicroelectronics LED200x Monolithic Step-Down DC-DC Converters are 850kHz converters designed to operate as a precise constant current source with an adjustable current capability up to 4A DC. The embedded PWM dimming circuitry offers LED brightness control. The size of the overall application is minimized due to the high switching frequency and ceramic output capacitor compatibility. The STMicroelectronics LED200x Converters are protected against thermal overheating, overcurrent, and output short-circuit.

In Stock: 4.489

Stock:
4.489 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,35 € 1.350,00 €
1,26 € 3.150,00 €
Full Reel (Order in multiples of 4500)
1,25 € 5.625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.