LDFMPUR

STMicroelectronics
511-LDFMPUR
LDFMPUR

Mfr.:

Description:
LDO Voltage Regulators 500 mA very low drop voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Adjustable
500 mA
1 Output
Positive
200 uA
2.5 V
16 V
55 dB
Adjustable
- 40 C
+ 125 C
125 mV
LDFM
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 300 mV
Line Regulation: 0.01 %/V
Load Regulation: 10 %/A
Output Voltage Range: 800 mV to 12 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Type: Linear LDO Regulator
Unit Weight: 21,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDF & LDFM Very Low Drop Voltage Regulators

STMicroelectronics LDFM Very Low Drop Voltage Regulators are fast and operate from a 2.5V to 16V input supply voltage range. The regulators are available from 0.8V to 12V fixed and adjustable output voltage versions. The LDFM Voltage Regulators feature high output precision, very low dropout voltage, low noise, and low quiescent current. They are suitable for low voltage microprocessors and memory applications. Enable logic control pin and Power Good output are featured on PPAK/DFN packages. Current and thermal protection are provided.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

In Stock: 26.271

Stock:
26.271 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,55 € 5,50 €
0,495 € 12,38 €
0,436 € 43,60 €
0,407 € 101,75 €
0,39 € 195,00 €
0,377 € 377,00 €
Full Reel (Order in multiples of 3000)
0,357 € 1.071,00 €
0,348 € 2.088,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.