LDBL20D-12R

STMicroelectronics
511-LDBL20D-12R
LDBL20D-12R

Mfr.:

Description:
LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
STSTAMP-4
1.2 V
200 mA
1 Output
Positive
100 uA
1.5 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
200 mV
LDBL20
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 350 mV
Line Regulation: 0.02 %/V
Load Regulation: 10 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 15000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 0,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDBL20 Low Quiescent Current Linear Regulator ICs

STMicroelectronics LDBL20 Low Quiescent Current Linear Regulator ICs are the world's smallest 200mA LDO. The LDBL20 has an input voltage ranging from 1.5V to 5.5V. These ICs are available in the new extremely small STSTAMP™ package, allowing the maximum space saving. The devices are stabilized with a ceramic capacitor on the output. These LDBL20 ICs are suitable for low power battery-operated applications. The ICs feature an ultralow drop voltage, low quiescent current, and low noise features. Typical applications include mobile phones, tablet, wearable devices, and portable media players.

In Stock: 2.659

Stock:
2.659 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2659 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,228 € 2,28 €
0,21 € 5,25 €
0,189 € 18,90 €
0,176 € 44,00 €
0,168 € 84,00 €
0,161 € 161,00 €
0,144 € 360,00 €
Full Reel (Order in multiples of 15000)
0,144 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.