LD39015J12R

STMicroelectronics
511-LD39015J12R
LD39015J12R

Mfr.:

Description:
LDO Voltage Regulators 150mA Low Qui LN Reg 150mA 1.5, 5.5V 80mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
FlipChip-4
1.2 V
150 mA
1 Output
Positive
35 uA
1.5 V
5.5 V
Fixed
- 40 C
+ 125 C
90 mV
LD39015J
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 130 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 0,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Quiescent Current LDO Linear Regulators

STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (IQ). The IQ is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 245 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,482 € 4,82 €
0,433 € 10,83 €
0,378 € 37,80 €
0,352 € 88,00 €
0,336 € 168,00 €
0,323 € 323,00 €
0,31 € 775,00 €
Full Reel (Order in multiples of 5000)
0,30 € 1.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.