L99VR01JTR

STMicroelectronics
511-L99VR01JTR
L99VR01JTR

Mfr.:

Description:
LDO Voltage Regulators Automotive Linear Voltage Regulator with Configurable Output Voltage having 200m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
PowerSSO-12
AEC-Q100
L99VR01
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99VR01 LDO Linear Voltage Regulator

STMicroelectronics L99VR01 Low Dropout (LDO) Linear Voltage Regulator is designed for automotive applications and is available in SO-8 and PowerSSO-12 packages. The LDO delivers up to 200mA of load current and consumes as low as 1μA of quiescent current when the regulator is disabled. The input is 40V tolerant to withstand load dump, while the operating input voltage range is between 2.15V and 28V. The L99VR01 can be configured, through SELx pins, to generate a fixed selectable output voltage (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, or 5V). High output voltage accuracy (±2%) is kept over a wide temperature range, line, and load variation. The L99VR01 features enable, reset, autonomous watchdog, advanced thermal warning, fast output discharge, and IShort control (IShort control, autonomous watchdog, and advanced thermal warning are available only for the L99VR01J). The regulator output current is internally limited so that the device is protected against short-circuit and overload, besides it features over-temperature protection; the short current value is configurable by an external resistance in the L99VR01J version. The STMicroelectronics L99VR01 can operate both in post-regulation, attached to a pre-regulated voltage, or directly connected to a battery.

In Stock: 1.819

Stock:
1.819 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,972 € 9,72 €
0,886 € 22,15 €
0,78 € 78,00 €
0,734 € 183,50 €
0,705 € 352,50 €
0,698 € 698,00 €
Full Reel (Order in multiples of 2500)
0,635 € 1.587,50 €
0,623 € 3.115,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.