L99UDL01

STMicroelectronics
511-L99UDL01
L99UDL01

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Universal door lock IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Electromechanical Drivers
Half Bridge
2 A
13 mA
- 40 C
+ 175 C
SMD/SMT
TQFP-64
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 6 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 960
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99UDL01 Automotive Universal Door Lock IC

STMicroelectronics L99UDL01 Automotive Universal Door Lock IC is a multiple half-bridge IC with six integrated outputs that are PWM configurable and current regulated. The device includes up to two externally configured half bridges for higher current nodes. The level of diagnostics includes open load, short to battery, short to ground, and load integrity via 10-bit current feedback. STMicroelectronics L99UDL01 is commanded entirely by SPI using duration and current-level commands.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4.310,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,06 €
Min:
1