L9907TR

STMicroelectronics
511-L9907TR
L9907TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3 phase gate driver for 6step or FOC controlled Brushless Motors compatible with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
Half Bridge
600 mA
25 mA
- 40 C
+ 150 C
SMD/SMT
TQFP-64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Voltage Rating: 6 V to 54 V
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9907
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 54 V
Supply Voltage - Min: 4.2 V
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L9907 Automotive FET Drivers

STMicroelectronics L9907 Automotive FET Drivers are smart power devices with advanced BCD-6s technology. The L9907 can drive all PowerMOS transistors for 3-phase BLDC motor applications. The circuit is suitable to operate in environments with high supply voltage like a double battery. Supply-related pins are capable of withstanding up to 90V and the device can control the six pre-driver channels independently.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,08 € 9,08 €
7,09 € 70,90 €
6,60 € 165,00 €
6,05 € 605,00 €
5,96 € 1.490,00 €
Full Reel (Order in multiples of 1000)
5,50 € 5.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.