L9805E

STMicroelectronics
511-L9805E
L9805E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Super Smart Power 8-Bit MCU, RAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Driver
24 mA
- 40 C
+ 150 C
SMD/SMT
HiQUAD-64
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9805E
Factory Pack Quantity: 504
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,66 € 16,66 €
13,21 € 132,10 €
12,34 € 308,50 €
11,40 € 1.140,00 €
10,87 € 2.717,50 €
10,81 € 5.448,24 €