L9651

STMicroelectronics
511-L9651
L9651

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart Quad Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
4 Output
2.5 A
850 mOhms
7.5 us
7.5 us
4.7 V to 30 V
- 40 C
+ 150 C
SMD/SMT
PowerSO-20
L9651
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 310
Subcategory: Switch ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.7 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
612
Expected 4/2/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
5,10 € 51,00 €
4,70 € 117,50 €
4,34 € 434,00 €
3,90 € 975,00 €
3,66 € 1.830,00 €
3,56 € 3.310,80 €
3,45 € 9.625,50 €