L9362013TR

STMicroelectronics
511-L9362013TR
L9362013TR

Mfr.:

Description:
Gate Drivers Quad Low Side Driver 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
PowerSO-38
4 Driver
4 Output
2 A
4.5 V
5.5 V
- 40 C
+ 150 C
L9362
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 488

Stock:
488 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,82 € 8,82 €
6,89 € 68,90 €
6,40 € 160,00 €
5,87 € 587,00 €
5,59 € 1.397,50 €
Full Reel (Order in multiples of 600)
5,29 € 3.174,00 €
5,16 € 6.192,00 €
2.400 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.