L7912CV-DG

STMicroelectronics
511-L7912CV-DG
L7912CV-DG

Mfr.:

Description:
Linear Voltage Regulators Negative Reg 1.5A Output -12V TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L79
Through Hole
TO-220-3
1 Output
Negative
- 12 V
1.5 A
Fixed
- 14.5 V
- 35 V
0 C
+ 150 C
3 mA
Tube
Brand: STMicroelectronics
Line Regulation: 240 mV
Load Regulation: 240 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 477

Stock:
477
Can Dispatch Immediately
On Order:
2.000
Expected 10/12/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,567 € 5,67 €
0,464 € 11,60 €
0,421 € 42,10 €
0,395 € 98,75 €
0,379 € 189,50 €
0,366 € 366,00 €
0,353 € 706,00 €
0,33 € 1.320,00 €