L6599ADTR

STMicroelectronics
511-L6599ADTR
L6599ADTR

Mfr.:

Description:
Switching Controllers Hi-Volt resonant controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
500 kHz
52 %
13.3 V
800 mA
- 40 C
+ 150 C
SMD/SMT
SO N
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Description/Function: Improved high-voltage resonant controller
Fall Time: 30 ns
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Operating Supply Voltage: 8.85 V to 16 V
Product Type: Switching Controllers
Rise Time: 60 ns
Series: L6599A
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 153,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
2.500
Expected 2/12/2027
2.500
Expected 7/30/2027
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,48 € 14,80 €
1,37 € 34,25 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 2500)
1,04 € 2.600,00 €
1,01 € 5.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,57 €
Min:
1