L6591

STMicroelectronics
511-L6591
L6591

Mfr.:

Description:
Switching Controllers PWM CONTROLLER ZVS HALF-BRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
180 kHz
50 %
5 V
1 mA
- 40 C
+ 150 C
SMD/SMT
SO-16N
Tube
Brand: STMicroelectronics
Fall Time: 80 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5.3 mA
Product: Voltage Controllers
Product Type: Switching Controllers
Rise Time: 40 ns
Series: L6591
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6591 Offline PWM Controller

The STMicroelectronics L6591 advanced PWM controller enables smaller, low-cost power supplies that deliver high efficiency from standby to full load, reducing switching losses and minimizing EMI emissions. The L6591 PWM controller features complementary PWM control for soft-switched half-bridge with programmable dead-time, up to 500 KHz operating frequency, on-board high-voltage start-up, and advanced light load management.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,72 € 47,20 €
4,23 € 105,75 €
3,96 € 396,00 €
3,78 € 945,00 €
3,66 € 1.830,00 €
3,58 € 3.580,00 €
3,54 € 7.080,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,89 €
Min:
1