L6566BHTR

STMicroelectronics
511-L6566BHTR
L6566BHTR

Mfr.:

Description:
Switching Controllers MULTIMODE CONTROLLER SMPS 8V 3 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
10 kHz to 300 kHz
75 %
5 V
800 mA
- 40 C
+ 150 C
SMD/SMT
SO-Narrow-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Description/Function: Multimode controller for SMPS
Fall Time: 40 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 8 V to 23 V
Output Type: Totem Pole
Product: Current Mode PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: L6566BH
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 153,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.605

Stock:
6.605 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,70 € 1,70 €
1,25 € 12,50 €
1,13 € 28,25 €
1,01 € 101,00 €
0,946 € 236,50 €
0,912 € 456,00 €
Full Reel (Order in multiples of 2500)
0,775 € 1.937,50 €
0,774 € 3.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,59 €
Min:
1