L6563HTR

STMicroelectronics
511-L6563HTR
L6563HTR

Mfr.:

Description:
Power Factor Correction - PFC 700V 6mA Start-Up Transition-Mode PFC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
- 40 C
+ 150 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 750 mW
Product: High Voltage PFCs
Product Type: PFC - Power Factor Correction
Series: L6563H
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L6563H PFC Controller

The STMicroelectronics L6563H PFC Controller operates in transition mode, embedding the same features as the L6563S with the addition of a high voltage (700V) start-up source. The STMicroelectronics L6563H PFC controller is well-suited for applications that need to be compliant with energy saving regulations and have the PFC pre-regulator working as the master stage. The L6563H has a high linear multiplier and a special correction circuit that reduce crossover distortion of the mains current and allow wide-range mains operation with an extremely low THD even over a large load range.

In Stock: 2.028

Stock:
2.028 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,08 € 10,80 €
0,98 € 24,50 €
0,877 € 87,70 €
0,82 € 205,00 €
0,789 € 394,50 €
0,785 € 785,00 €
Full Reel (Order in multiples of 2500)
0,734 € 1.835,00 €
0,719 € 3.595,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,73 €
Min:
1