L5991AD

STMicroelectronics
511-L5991AD
L5991AD

Mfr.:

Description:
Switching Controllers Prog Current Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
1 MHz
100 %
5.075 V
1 A
- 40 C
+ 150 C
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Voltage Controllers
Product Type: Switching Controllers
Series: L5991
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 153

Stock:
153
Can Dispatch Immediately
On Order:
1.000
Expected 4/23/2027
Factory Lead Time:
78
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,71 € 17,10 €
1,47 € 36,75 €
1,41 € 141,00 €
1,32 € 330,00 €
1,27 € 635,00 €
1,19 € 1.190,00 €
1,16 € 2.320,00 €
1,14 € 5.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1