L5988D

STMicroelectronics
511-L5988D
L5988D

Mfr.:

Description:
Switching Voltage Regulators STEP DOWN SWITCH REG

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
600 mV to 18 V
4 A
1 Output
2.9 V
18 V
2.4 mA
1 MHz
- 40 C
+ 150 C
L5988D
Tube
Brand: STMicroelectronics
Load Regulation: 7.5 mV
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1920
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L5988D Switching Regulator

The STMicroelectronics L5988D fully integrated switching regulator is designed for consumer, networking, computer peripherals, industrial, and factory automation applications. The STMicroelectronics L5988D features synchronous rectification that eliminates an external diode, providing high efficiency and space savings. The switching frequency of the L5988D is fixed at 400kHz fixed or programmable up to 1MHz for further reduction of the overall board size.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 344 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,85 € 18,50 €
1,60 € 40,00 €
1,52 € 152,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,38 € 1.380,00 €
1,33 € 2.553,60 €
1,31 € 7.545,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1