L5970AD

STMicroelectronics
511-L5970AD
L5970AD

Mfr.:

Description:
Switching Voltage Regulators 4.4-36V 1A Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
1.235 V to 35 V
1.5 A
1 Output
4.4 V
36 V
2.7 mA
500 kHz
- 40 C
+ 150 C
L5970AD
Tube
Brand: STMicroelectronics
Input Voltage: 4.4 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.4 V
Type: Step-Down
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.815

Stock:
4.815 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,17 € 21,70 €
2,03 € 50,75 €
1,88 € 188,00 €
1,81 € 452,50 €
1,77 € 885,00 €
1,72 € 1.720,00 €
1,69 € 3.380,00 €
1,65 € 6.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1