L5050STR

STMicroelectronics
511-L5050STR
L5050STR

Mfr.:

Description:
LDO Voltage Regulators 5V Low Drop Linear Voltage Regulator for Automotive Application

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
50 mA
1 Output
Positive
50 uA
5.6 V
40 V
60 dB
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q100
L5050S
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Line Regulation: 50 mV
Load Regulation: 55 mV
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L5050S & L5050SD 5V Low Dropout Voltage Regulators

STMicroelectronics L5050S and L5050SD 5V Low Dropout Voltage Regulators are suitable for automotive applications and are available in an SO-8 package. These STMicroelectronics LDOs deliver up to 50mA of load current and consume as little as 5µA of quiescent current with the device disabled. High output voltage accuracy (±2%) is kept over a wide temperature range and line and load variation. The enable feature allows output enabling or disabling. The maximum input voltage is 40V. The regulator output current is internally limited, and the device is protected against short-circuit, overload, and over-temperature conditions. In addition, only a low-value ceramic capacitor on output is required for stability.

In Stock: 4.063

Stock:
4.063 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,579 € 5,79 €
0,527 € 13,18 €
0,47 € 47,00 €
0,443 € 110,75 €
0,427 € 213,50 €
0,418 € 418,00 €
Full Reel (Order in multiples of 2500)
0,399 € 997,50 €
0,389 € 1.945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,35 €
Min:
1