L4993DTR

STMicroelectronics
511-L4993DTR
L4993DTR

Mfr.:

Description:
LDO Voltage Regulators Low drop voltage regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
150 mA
1 Output
Positive
79 uA
5.6 V
31 V
Fixed
- 40 C
+ 150 C
200 mV
AEC-Q100
L4993
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV at 150 mA
Ib - Input Bias Current: 100 uA
Line Regulation: 25 mV
Load Regulation: 25 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.441

Stock:
1.441 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,963 € 9,63 €
0,869 € 21,73 €
0,777 € 77,70 €
0,73 € 182,50 €
0,702 € 351,00 €
0,693 € 693,00 €
Full Reel (Order in multiples of 2500)
0,589 € 1.472,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.