L4971D

STMicroelectronics
511-L4971D
L4971D

Mfr.:

Description:
Switching Voltage Regulators 3.3 to 50V Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-16
Buck
3.3 V to 50 V
1.5 A
1 Output
8 V
55 V
2.5 mA
300 kHz
- 40 C
+ 150 C
L4971
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1225
Subcategory: PMIC - Power Management ICs
Type: Step-Down
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L4971 Step-Down Mono Power Switching Regulators

STMicroelectronics L4971 Step-Down Monolithic Power Switching Regulators deliver 1.5A at an output voltage adjustable from 3.3V to 50V. The voltage is selected by a simple external divider. The L4971 uses an internal power D-MOS transistor with a typical RDSON of 0.25Ω. This obtains a very high efficiency and high switching speed with an achievable switching frequency up to 300KHz. The maximum power dissipation of the packages must be observed. A wide 8V to 55V input voltage range and output voltages regulated from 3.3V to 50V cover the majority of today's applications.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
3,69 € 36,90 €
3,28 € 82,00 €
3,05 € 305,00 €
2,92 € 730,00 €
2,84 € 1.420,00 €
2,80 € 2.800,00 €
2,68 € 6.566,00 €
4.900 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1