L2720W13TR

STMicroelectronics
511-L2720W13TR
L2720W13TR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Drop Dual 1A Op Amp SO16

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
1.2 MHz
2 V/us
10 mV
1 uA
14 V, 28 V
2 V, 4 V
15 mA
1 A
66 dB
SOIC-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
L2720W
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Minimum Dual Supply Voltage: 2 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: