ISOSD61TR

STMicroelectronics
511-ISOSD61TR
ISOSD61TR

Mfr.:

Description:
Analog to Digital Converters - ADC High accuracy isolated Sigma-Delta modulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
SMD/SMT
SOIC-Wide-16
16 bit
1 Channel
Serial LVDS
25 MS/s
Differential/Single-Ended
- 200 mV to 200 mV
3 V to 5.5 V
86 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.1 W
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISOSD61 Sigma-Delta Modulators

STMicroelectronics ISOSD61 Sigma-Delta Modulators are based on embedded transformer coupling technology. The modulators convert an analog input signal with a maximum range of ±320mV into a high speed, 25Msps, 1-bit digital data stream. The signal information is rebuilt by means of digital filtering. The modulator is isolated from the digital I/O section through a highspeed isolated data coupling, whose performances are far better than other isolated transceivers like optocouplers.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 712 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,70 € 4,70 €
3,59 € 35,90 €
3,30 € 82,50 €
2,99 € 299,00 €
2,85 € 712,50 €
2,76 € 1.380,00 €
Full Reel (Order in multiples of 1000)
2,67 € 2.670,00 €
2,61 € 5.220,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,26 €
Min:
1