ISO8200BQ

STMicroelectronics
511-ISO8200BQ
ISO8200BQ

Mfr.:

Description:
Power Switch ICs - Power Distribution Galvanic isolated octal high-side smart power solid state-relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
8 Output
700 mA
1.1 A
240 mOhms
22 us
40 us
10.5 V to 36 V
- 40 C
+ 125 C
SMD/SMT
TFQFPN-32
ISO8200BQ
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1260
Subcategory: Switch ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 10.5 V
Unit Weight: 252 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO8200BQ Solid State Relays

STMicroelectronics ISO8200BQ High-Side Solid State Relays are galvanically isolated, 8-channel drivers featuring a very low supply current. The relays contain two independent galvanic-isolated voltage domains (VCC for the power stage and VDD for the digital stage). Additional embedded functions include loss of GND protection, undervoltage shutdown with hysteresis, and a reset function for immediate power output shutdown. STMicroelectronics ISO8200BQ High-Side Solid State Relays are intended to drive any kind of load with one side connected to ground. Active channel current limitation, combined with thermal shutdown (independent for each channel) and automatic restart, protects the devices against overload and short circuit.

In Stock: 1.783

Stock:
1.783 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,72 € 5,72 €
4,58 € 45,80 €
4,28 € 107,00 €
3,97 € 397,00 €
3,73 € 932,50 €
3,72 € 1.860,00 €
3,63 € 3.630,00 €
3,50 € 8.820,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,53 €
Min:
1