HFDA80D-F2T

STMicroelectronics
511-HFDA80D-F2T
HFDA80D-F2T

Mfr.:

Description:
Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi audio 2MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
0.015 %
LQFP-48
8 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
HFDA
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 2400
Subcategory: Audio ICs
Type: Automotive Audio Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFDAx0D Class-D Automotive Audio Amplifiers

STMicroelectronics HFDAx0D Class-D Automotive Audio Amplifiers are designed for modern infotainment and cockpit systems. These high-performance 4-channel amplifiers are built using advanced BCD technology and operate at a high 2MHz switching frequency, enabling compact PCB designs and reduced output filter costs. The STMicroelectronics HFDAx0D supports wideband audio up to 40kHz with exceptionally low total harmonic distortion (THD) and noise, delivering premium sound quality suitable for OEM-grade applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2400   Multiples: 2400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2400)
4,77 € 11.448,00 €