HFDA801A-VYY

STMicroelectronics
511-HFDA801A-VYY
HFDA801A-VYY

Mfr.:

Description:
Audio Amplifiers 4x80W digital input class-D automotive audio amplifier with Hi-Fi audio quality,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
80 W
0.08 %
LQFP-64
2 Ohms, 4 Ohms
4.5 V
25 V
- 40 C
+ 105 C
SMD/SMT
HFDA801A
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 960
Subcategory: Audio ICs
Type: Digital Input
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HFDA801A Class-D Audio Amplifiers

STMicroelectronics HFDA801A Class-D Audio Amplifiers, based on BCD (Bipolar CMOS DMOS) technology, are optimized for compact, cost-effective automotive applications. The HFDA801A components integrate a 24-bit, 120dB DAC (Digital-to-Analog Converter), and feature a 2MHz switching PWM (Pulse-Width Modulation) output stage. This configuration enables the design of a compact and inexpensive application, reaching at the same time an outstanding level of audio performance. The HFDA801A amplifiers support wide-band applications (80kHz), with an extremely low level of noise and low THD (Total Harmonic Distortion). With a signal-to-noise ratio of 121dB, 120dB dynamic range, and only 10μV output noise, the HFDA801A components deliver a high level of audio performance from an inexpensive small form-factor component.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,54 € 7.238,40 €
2.880 Quote