FXPS7140P7ST1

STMicroelectronics
771-FXPS7140P7ST1
FXPS7140P7ST1

Mfr.:

Description:
Board Mount Pressure Sensors Automotive safety pressure sensor PSI5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
40 kPa to 132.8 kPa
7 %
SMD/SMT
10 bit
HQFN-16
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 200 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.2 V
Part # Aliases: 935440989547
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXPS71407x Automotive Safety Pressure Sensors

STMicroelectronics FXPS71407x Automotive Safety Pressure Sensors are designed using STMicroelectronics proprietary MEMS sensing technology coupled with a signal conditioning digital integrated circuit (IC) in a QFN 4mm x 4mm x 1.98mm package. The architecture benefits from redundant pressure transducers as an expanded quality measure. Two pressure range options are available: 40kPa to 132.8kPa and 50.9kPa to 126.5kPa. The FXPS71407x sensors support user-configurable DSI3 and PSI5 interfaces and embed a Digital Signal Processor (DSP) with digital low-pass filtering.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €
5,43 € 27,15 €
5,20 € 52,00 €
4,95 € 123,75 €
4,76 € 238,00 €
4,59 € 459,00 €
4,15 € 2.075,00 €
3,97 € 3.970,00 €
Full Reel (Order in multiples of 2000)
3,87 € 7.740,00 €