EVL6206-PLUG

STMicroelectronics
511-EVL6206-PLUG
EVL6206-PLUG

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit environment for L62xx family dual brush DC stepper motor drivers

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Brushed DC Motion Controller
8 V to 52 V
L6206
Brand: STMicroelectronics
For Use With: STM32 Nucleo
Output Current: 2.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVL62x Evaluation Modules

STMicroelectronics EVL62x Evaluation Modules evaluate brush DC and stepper motor drivers of the L62xx family. These modules provide an affordable and easy-to-use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN studio. The EVL62x evaluation modules feature an 8V to 52V voltage range and easily interchangeable plug-in boards for quick evaluation. These modules also feature programmable high-side overcurrent protection (L6206 and L6226) and programmable OFF-time of the Pulse Width Modulation current control (L6207, L6227, L6208, and L6228). The EVL62x evaluation modules are RoHS compliant and are compatible with the Arduino UNO R3 connector.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,78 € 21,78 €