ESDAVLC6-2BLY

STMicroelectronics
511-ESDAVLC6-2BLY
ESDAVLC6-2BLY

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive dual-line Transil, transient voltage suppressor (TVS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
5 V
SMD/SMT
17 V
6 V
SC-59-3 (SOT-23-3)
5.5 A
140 W
1.2 pF
30 kV
30 kV
- 55 C
+ 150 C
ESDAVLC6-2BLY
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 53.258

Stock:
53.258
Can Dispatch Immediately
On Order:
74.950
Expected 8/6/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,251 € 2,51 €
0,152 € 15,20 €
0,116 € 58,00 €
0,101 € 101,00 €
Full Reel (Order in multiples of 3000)
0,082 € 246,00 €
0,077 € 462,00 €
0,068 € 612,00 €
0,063 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.