ESDAVLC5-1BF4

STMicroelectronics
511-ESDAVLC5-1BF4
ESDAVLC5-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low clamping, very low capacitance bidirectional single line ESD protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.3 V
SMD/SMT
11.7 V
5.8 V
0201 (0603 metric)
1.7 A
20 W
7 pF
12 kV
30 kV
- 55 C
+ 150 C
ESDAVLC5-1BF4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,116 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDAVLC5-1BF4 ESD Suppressor

STMicroelectronics ESDAVLC5-1BF4 ESD Suppressor is designed to protect the data line or other I/O ports against ESD transients. The bidirectional single line TVS diode features low clamping, very low capacitance, and low leakage current in a 0201 package. The device is ideal for applications requiring reduced line capacitance and board space savings. ESDAVLC5-1BF4 is ECOPACK®2 compliant component. 

In Stock: 14.117

Stock:
14.117 Can Dispatch Immediately
Quantities greater than 14117 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,103 € 1,03 €
0,058 € 5,80 €
0,043 € 21,50 €
0,03 € 30,00 €
0,028 € 140,00 €
0,023 € 230,00 €
Full Reel (Order in multiples of 15000)
0,022 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.