ESDAULC6-1U2

STMicroelectronics
511-ESDAULC6-1U2
ESDAULC6-1U2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single-Line Uni ESD 0.8pF 0201 SMD LVL4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3 V
SMD/SMT
13 V
6 V
ST0201-2
1.4 A
18 W
1 pF
17 kV
25 kV
- 40 C
+ 150 C
ESDAULC6-1U2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.501

Stock:
4.501 Can Dispatch Immediately
Quantities greater than 4501 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,18 € 1,80 €
0,107 € 10,70 €
0,083 € 41,50 €
0,066 € 66,00 €
0,062 € 155,00 €
0,056 € 280,00 €
0,047 € 470,00 €
Full Reel (Order in multiples of 15000)
0,042 € 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.