ESDALC6V1M3

STMicroelectronics
511-ESDALC6V1M3
ESDALC6V1M3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual Lo capacitance TRANSIL Array

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
6.1 V
SOT-883-3
3 A
30 W
11 pF
11 kV
15 kV
- 40 C
+ 125 C
ESDALC6V1M3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 0,860 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8.550

Stock:
8.550 Can Dispatch Immediately
Quantities greater than 8550 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,206 € 2,06 €
0,13 € 13,00 €
0,112 € 56,00 €
0,086 € 86,00 €
0,075 € 187,50 €
0,068 € 340,00 €
Full Reel (Order in multiples of 12000)
0,058 € 696,00 €
0,057 € 1.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics ESDZV5-1BF4
STMicroelectronics
ESD Protection Diodes / TVS Diodes Ultra Low clamping single line bidirectional ESD protection