ESDA8P80-1U1M

STMicroelectronics
511-ESDA8P80-1U1M
ESDA8P80-1U1M

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 80 A - 8/20 us, 5.5 V TVS in QFN-2L

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
6.3 V
SMD/SMT
13.2 V
6.9 V
QFN-2
80 A
1.1 kW
30 kV
30 kV
- 55 C
+ 150 C
ESDA8P80-1U1M
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 750 mV
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541100000
CAHTS:
8541300000
USHTS:
8541100070
JPHTS:
8541300003
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4.305

Stock:
4.305 Can Dispatch Immediately
Quantities greater than 4305 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,273 € 2,73 €
0,174 € 17,40 €
0,133 € 66,50 €
0,109 € 109,00 €
0,101 € 252,50 €
0,087 € 435,00 €
Full Reel (Order in multiples of 8000)
0,081 € 648,00 €
0,073 € 1.752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.