ESDA5-1F4

STMicroelectronics
511-ESDA5-1F4
ESDA5-1F4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low clamping single line unidirectional ESD protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5.5 V
SMD/SMT
9 V
5.8 V
0201 (0603 metric)
11 A
110 W
110 pF
30 kV
30 kV
- 55 C
+ 150 C
ESDA5-1F4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8542310000
USHTS:
8541100070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2.356

Stock:
2.356
Can Dispatch Immediately
On Order:
30.000
Expected 9/17/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,114 € 1,14 €
0,065 € 6,50 €
0,052 € 26,00 €
0,038 € 38,00 €
0,036 € 90,00 €
0,03 € 150,00 €
0,026 € 260,00 €
Full Reel (Order in multiples of 15000)
0,024 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.