ESDA25SC6

STMicroelectronics
511-ESDA25SC6
ESDA25SC6

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 25V 500W Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
24 V
SMD/SMT
51 V
25 V
SC-59-6 (SOT-23-6)
9 A
400 W
60 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESDA25SC6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ipp - Peak Pulse Current: 9 A
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Vf - Forward Voltage: 1.2 V
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6.968

Stock:
6.968 Can Dispatch Immediately
Quantities greater than 6968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,287 € 2,87 €
0,182 € 18,20 €
0,139 € 69,50 €
0,123 € 123,00 €
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,094 € 564,00 €
0,083 € 747,00 €
0,077 € 1.848,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics ESDA25SC6Y
STMicroelectronics
ESD Protection Diodes / TVS Diodes Auto quad Transil 4 Uni 400W 330 Ohm