EMIF06-MSD02N16

STMicroelectronics
511-EMIF06-MSD02N16
EMIF06-MSD02N16

Mfr.:

Description:
EMI Filter Circuits 6-line Micro QFN Lvl 4 20pF 50MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
SMD/SMT
Micro QFN-16 Narrow
6 Channel
- 30 C
+ 85 C
EMIF06-MSD02N16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: IPAD
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMIF06-MSD02N16 EMI Filter & ESD Protection Device

STMicroelectronics EMIF06-MSD02N16 6-line IPAD EMI filter and ESD protection devices are highly integrated and designed to suppress EMI/RFI noise for interface line filtering. STMicroelectronics EMIF06-MSD02N16 EMI filters are packaged in micro QFN and include ESD protection circuitry that prevents damage to the protected device when subjected to ESD surges. The STMicroelectronics EMIF06-MSD02N16 is designed for use in mobile phones, navigation systems, digital still cameras, and portable devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17.708
Expected 8/24/2026
45.000
21.000
Expected 9/14/2026
24.000
Expected 12/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,702 € 7,02 €
0,609 € 15,23 €
0,573 € 57,30 €
0,528 € 132,00 €
0,497 € 248,50 €
0,424 € 424,00 €
Full Reel (Order in multiples of 3000)
0,397 € 1.191,00 €
0,366 € 2.196,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.