EMIF03-SIM02M8

STMicroelectronics
511-EMIF03-SIM02M8
EMIF03-SIM02M8

Mfr.:

Description:
EMI Filter Circuits 3-line Int EMI/RFI 15kV 17pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
SMD/SMT
QFN-8
3 Channel
- 40 C
+ 85 C
EMIF03-SIM02M8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: IPAD
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.253

Stock:
9.253
Can Dispatch Immediately
On Order:
12.000
Expected 9/16/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,348 € 3,48 €
0,302 € 7,55 €
0,284 € 28,40 €
0,262 € 65,50 €
0,247 € 123,50 €
0,211 € 211,00 €
Full Reel (Order in multiples of 3000)
0,197 € 591,00 €
0,189 € 1.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.